06161000

Heilind Number:RYC06161000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06161000
ECAD Model:
3D Model

Description:

06161000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06161000
Color:Black
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:White
Product Type:Push-On
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Part Aliases:EC0571-000
SKU:RYC06161000

Detailed Description

Easily identify and organize your cables with our Z-Type Marker in Black. Made of flexible PVC, these markers are durable and suitable for various applications. With a straight cut design and push-on installation, they offer hassle-free use. The white legend stands out clearly, ensuring easy readability. Compliant with RoHS standards, these markers are environmentally friendly. Perfect for cables with a diameter ranging from .11 to .19 inches (2.9 to 4.7 mm), they are essential for efficient cable management. Explore our Label & Identification Products range to find more options for your needs.