06161426

Heilind Number:RYC06161426
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06161426
ECAD Model:
3D Model

Description:

06161426

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06161426
Color:Yellow
Legend:Q
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Part Aliases:EJ0337-000
SKU:RYC06161426

Detailed Description

Easily identify cables with our Z-Type Marker in vibrant yellow. Crafted from durable flexible PVC, these markers ensure long-lasting performance. Featuring a straight cut design for seamless application, they are compatible with cables ranging from 2.9 to 4.7mm in diameter. The black Q legend stands out clearly for efficient labeling. Perfect for organizing and labeling wire and cable installations, these push-on markers are a must-have for any professional workspace. Explore our range of label and identification products for all your organization needs.