06161437

Heilind Number:RYC06161437
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06161437
ECAD Model:
3D Model

Description:

06161437

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06161437
Color:Yellow
Legend:-
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Part Aliases:EJ0315-000
SKU:RYC06161437

Detailed Description

Enhance cable organization with our Yellow Z-Type Marker, designed for efficient identification in various industries. Crafted from durable Flexible PVC, this marker ensures long-lasting performance. Featuring a Straight cut and Black legend, it offers clear labeling. With a Push-On design and compatibility with cable diameters ranging from .11 to .19 inches (2.9 to 4.7 mm), it provides easy installation on a wide range of wires. Perfect for use in Label & Identification Products, Clip-On Markers & Sleeves, and Wire & Cable Markers, Cards, & Sleeves categories, this marker is a versatile solution for your labeling needs.