06161913

Heilind Number:RYC06161913
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06161913
ECAD Model:
3D Model

Description:

06161913

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06161913
Color:White
Legend:D
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Part Aliases:EC0595-000
SKU:RYC06161913

Detailed Description

Easily identify cables with this white Z-Type Marker, a vital component for organization in any setting. Crafted from flexible PVC, it ensures durability while accommodating cables with a diameter ranging from .11 to .19 inches (2.9 - 4.7 mm). Featuring a straight cut design and push-on installation, it simplifies labeling processes. The black legend contrasts sharply against the white base, enhancing visibility. Compliant with RoHS standards, it offers peace of mind in terms of environmental responsibility. Ideal for use in various industries, from telecommunications to manufacturing, this marker is a reliable solution for efficient cable management.