06161917

Heilind Number:RYC06161917
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06161917
ECAD Model:
3D Model

Description:

06161917

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06161917
Color:White
Legend:H
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Part Aliases:EC0599-000
SKU:RYC06161917

Detailed Description

Easily identify cables with our Z-Type Marker in White. Made of flexible PVC, this marker ensures durability and easy installation with its push-on design. Featuring a straight cut and black legend, it offers clear and professional labeling. RoHS compliant, it meets stringent environmental standards. Suitable for cables with diameters ranging from 2.9 to 4.7 mm, it provides versatile usage in various industries. Perfect for labeling wire and cable systems, this marker is an essential tool for organization and efficiency.