06161919

Heilind Number:RYC06161919
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06161919
ECAD Model:
3D Model

Description:

06161919

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06161919
Color:White
Legend:J
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Part Aliases:EC0601-000
SKU:RYC06161919

Detailed Description

Enhance cable organization with our Z-Type Marker in White, a must-have for efficient labeling in any setting. Made of durable Flexible PVC, this marker ensures long-lasting performance, while its Black legend stands out clearly for easy identification. Featuring a Straight cut design and a Push-On attachment method, it offers convenience and security. With RoHS compliance, you can trust in its environmental responsibility. Suitable for cables with diameters ranging from .11 to .19 inches (2.9-4.7 mm), it's perfect for a variety of applications. Explore our Label & Identification Products range for more essential solutions.