06161925

Heilind Number:RYC06161925
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06161925
ECAD Model:
3D Model

Description:

06161925

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06161925
Color:White
Legend:P
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Part Aliases:EC0607-000
SKU:RYC06161925

Detailed Description

Enhance cable organization with our Z-Type Marker in White. Crafted from durable Flexible PVC, these markers feature a straight-cut design for easy application. The bold black legend 'P' ensures clear identification, while their push-on style accommodates cables with a diameter ranging from .11 to .19 inches (2.9 to 4.7 mm). With ROHS compliance and convenient part aliases EC0607-000, these markers are essential for efficient labeling in any workspace. Perfect for categorizing wires and cables, these markers are a must-have in our Label & Identification Products collection.