06163416

Heilind Number:RYC06163416
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06163416
ECAD Model:
3D Model

Description:

06163416

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06163416
Color:Yellow
Legend:G
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Part Aliases:EC0651-000
SKU:RYC06163416

Detailed Description

Enhance cable identification with our high-visibility Yellow Z-Type Marker. Crafted from durable PVC, this marker features a straight cut for easy application on cables. The bold black legend 'G' ensures clear labeling, while the push-on design guarantees a secure fit. Compatible with cables ranging from .11 to .19 inches (2.9 to 4.7 mm) in diameter, it's perfect for organizing and labeling wires in a variety of settings. Ideal for use in Label & Identification Products, Push-On, Clip-On Markers & Sleeves, and Wire & Cable Markers, Cards, & Sleeves categories. Stay organized and efficient with this essential cable marking solution.