06163423

Heilind Number:RYC06163423
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06163423
ECAD Model:
3D Model

Description:

06163423

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06163423
Color:Yellow
Legend:N
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Part Aliases:EC0658-000
SKU:RYC06163423

Detailed Description

Enhance cable organization with our Z-Type Marker in vibrant yellow, perfect for quick identification in busy environments. Crafted from durable PVC, this straight-cut marker is designed for seamless push-on application, fitting cable diameters ranging from .11 to .19 inches (2.9-4.7mm). The bold black legend ensures clear labeling, while its versatility makes it ideal for various wire and cable management needs. Elevate your labeling system with this essential accessory, part of our extensive range of Label & Identification Products.