06163914

Heilind Number:RYC06163914
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06163914
ECAD Model:
3D Model

Description:

06163914

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06163914
Color:White
Legend:E
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .185 in, 2.9 - 4.7 mm
Part Aliases:EC0698-000
SKU:RYC06163914

Detailed Description

Enhance cable organization with our Z-Type Marker in White. Crafted from flexible PVC, this marker is designed for easy push-on installation onto cables with diameters ranging from .11 to .185 inches (2.9 to 4.7 mm). The straight-cut design ensures a secure fit, while the black legend provides clear identification. Compliant with RoHS standards, this marker is both reliable and environmentally friendly. Perfect for labeling and organizing wires and cables, it's a must-have for any professional wiring project. Elevate your cable management game with our Z-Type Marker.