| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06163948 |
| Color: | White |
| Legend: | . |
| Series: | Z-Type Marker |
| Material: | PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .11 - .19 in, 2.9 - 4.7 mm |
| Part Aliases: | EC0730-000 |
| SKU: | RYC06163948 |
06163948
| Heilind Number: | RYC06163948 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06163948 |
| ECAD Model: |
Specifications
Detailed Description
Streamline cable organization with our Z-Type Marker in white. Made from durable PVC, these markers feature straight cuts for easy application. The bold black legend ensures clear identification, while the push-on design caters to cable diameters ranging from 2.9 to 4.7mm. Perfect for efficient labeling in various applications, these markers are a must-have in any workspace. Elevate your cable management game with our Z-Type Marker.

