06171505

Heilind Number:RYC06171505
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06171505
ECAD Model:
3D Model

Description:

06171505

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06171505
Color:Green
Legend:5
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.133 - .224 in, 3.4 - 5.7 mm
Part Aliases:EC0816-000
SKU:RYC06171505

Detailed Description

Easily identify and organize your cables with our Green Z-Type Marker, designed for efficient cable management. Made of flexible PVC, this marker is durable and long-lasting. With a straight cut and push-on installation, it's hassle-free to use. The black legend stands out clearly against the green background, ensuring easy readability. Compatible with cable diameters ranging from .133 to .224 inches (3.4 to 5.7 mm), it's versatile for various applications. Perfect for labeling and identifying cables in any setting, from industrial environments to home offices. Stay organized and streamline your workflow with this essential wire and cable marker.