06171914

Heilind Number:RYC06171914
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06171914
ECAD Model:
3D Model

Description:

06171914

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06171914
Color:White
Legend:E
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Part Aliases:EC0836-000
SKU:RYC06171914

Detailed Description

Identify your cables with ease using our Z-Type Marker in White. Made of durable Flexible PVC, these markers feature a straight cut for effortless application on wires. The black E legend stands out clearly for quick identification. Designed for push-on installation, they are compatible with cables ranging from .13 to .22 inches (3.4 to 5.7 mm) in diameter. Perfect for organizing and labeling wires, these markers are a must-have for any electrical or networking project.