06171918

Heilind Number:RYC06171918
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06171918
ECAD Model:
3D Model

Description:

06171918

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06171918
Color:White
Legend:I
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Part Aliases:EC0840-000
SKU:RYC06171918

Detailed Description

Enhance cable organization with our Z-Type Marker in White, designed for efficient labeling and identification. Crafted from durable Flexible PVC, these markers feature a Straight cut for seamless application. The Black legend ensures clear visibility, while the Push-On design offers hassle-free installation. Suitable for cables with a diameter ranging from .13 to .22 inches (3.4 to 5.7 mm), these markers are essential for maintaining an organized and efficient workspace. Perfect for use in various industries, from telecommunications to construction, these markers are a must-have for any labeling project. Stay organized and efficient with our Z-Type Marker.