06171936

Heilind Number:RYC06171936
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06171936
ECAD Model:
3D Model

Description:

06171936

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06171936
Color:White
Legend:+
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Part Aliases:EC0858-000
SKU:RYC06171936

Detailed Description

Easily identify cables with our Z-Type Marker in White, designed for efficient organization in any workspace. Made of durable Flexible PVC, these markers are built to last. Featuring a straight cut for seamless attachment, they come with a convenient push-on design for quick installation. The black legend ensures clear labeling, while the wide compatibility with cable diameters ranging from 0.13 to 0.22 inches (3.4 to 5.7 mm) makes them versatile for various applications. Perfect for Label & Identification Products, Push-On, Clip-On Markers & Sleeves, Wire & Cable Markers, Cards, & Sleeves, these markers are essential for efficient cable management.