06173400

Heilind Number:RYC06173400
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06173400
ECAD Model:
3D Model

Description:

06173400

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06173400
Color:Yellow
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Part Aliases:EC0873-000
SKU:RYC06173400

Detailed Description

Enhance cable organization with our vibrant Yellow Z-Type Marker, designed for efficient labeling in a variety of applications. Crafted from durable PVC, this marker features a straight cut for seamless attachment. The bold black legend ensures clear identification, while its push-on design offers quick and hassle-free installation. Compatible with cable diameters ranging from .13 to .22 inches (3.4 to 5.7 mm), it provides versatile labeling solutions. Perfect for use in Label & Identification Products, Clip-On Markers & Sleeves, and Wire & Cable Markers, Cards, & Sleeves categories. Stay organized and compliant with this essential labeling tool.