| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06173922 |
| Color: | White |
| Legend: | M |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .133 - .224 in, 3.4 - 5.7 mm |
| Part Aliases: | EC0943-000 |
| SKU: | RYC06173922 |
06173922
| Heilind Number: | RYC06173922 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06173922 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and organize your cables with our Z-Type Marker in white. Made of flexible PVC, this durable marker features a straight-cut design for seamless application. The black 'M' legend stands out clearly for efficient labelling. Simply push it on to cables with a diameter ranging from .133 to .224 inches (3.4-5.7 mm). Perfect for use in various industries, this marker is a must-have for keeping your cables neatly labeled and organized.

