06173926

Heilind Number:RYC06173926
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06173926
ECAD Model:
3D Model

Description:

06173926

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06173926
Color:White
Legend:Q
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.133 - .224 in, 3.4 - 5.7 mm
Part Aliases:EC0947-000
SKU:RYC06173926

Detailed Description

Easily identify cables with our Z-Type Marker in White. Made of durable Flexible PVC, this marker is designed for long-lasting performance. Featuring a straight cut for seamless application, it is suitable for cables with a diameter ranging from .133 to .224 inches (3.4 - 5.7 mm). The Q legend in bold black ensures clear and easy identification. Perfect for organizing wires and cables in a variety of settings, this marker is a must-have for any labeling project. Explore our range of Label & Identification Products for more options.