06181413
06181413
Part Aliases: TE Connectivity | Raychem EJ2130-000
Enhance cable organization and identification with our Z-Type Marker in vibrant yellow. Made of durable flexible PVC, this marker is designed for easy push-on installation, with a straight cut for a secure fit. Featuring a black legend for clear labeling, it ensures efficient cable management in any setting. Suitable for cables with a diameter ranging from .15 to .25 inches (3.8 to 6.3 mm), it offers versatile usage. Perfect for labeling applications in various industries, this marker is a must-have for maintaining order and efficiency in your workspace. Elevate your cable marking experience with this high-quality solution.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem 06181413 |
Color: | Yellow |
Series: | Z-Type Marker |
Material: | Flexible PVC |
Compatible Cable Diameter: | .15 - .25 in, 3.8 - 6.3 mm |
Product Type: | Push-On |
Legend Color: | Black |
Legend: | D |
Marker Cut: | Straight |
Part Aliases: | EJ2130-000 |
SKU: | RYC06181413 |
series: | Z-Type Marker |
Marker Size: | 15 |
Marker Style: | Push-On |
Primary Product Color: | Yellow |
Primary Product Material: | Flexible PVC |
Product Width: | 4.5 mm / .177 in |
Compatible Cable Diameter Range: | 3.8 - 6.3 mm / .15 - .25 in |
Printed Marking Color: | Black |
Marker Cut: | Straight |
Marking Details: | D |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |