| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06181432 |
| Color: | Yellow |
| Legend: | W |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .15 - .25 in, 3.8 - 6.3 mm |
| Part Aliases: | EJ2158-000 |
| SKU: | RYC06181432 |
06181432
| Heilind Number: | RYC06181432 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06181432 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our Z-Type Marker in vibrant yellow, perfect for quick identification. Crafted from flexible PVC, this marker offers durability and easy installation with its push-on design. Featuring a straight cut and a black legend, it ensures clear labeling on cables ranging from .15 to .25 inches (3.8 - 6.3 mm) in diameter. Ideal for various labeling needs, this marker is a must-have for efficient cable management in any workspace.

