06181903

Heilind Number:RYC06181903
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06181903
ECAD Model:
3D Model

Description:

06181903

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06181903
Color:White
Legend:3
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.15 - .25 in, 3.8 - 6.3 mm
Part Aliases:EC1040-000
SKU:RYC06181903

Detailed Description

Effortlessly label your cables with our durable Z-Type Marker in classic white. Made of flexible PVC, these straight-cut markers are easy to apply, featuring a convenient push-on design suitable for cables with diameters ranging from .15 to .25 inches (3.8 to 6.3 mm). The bold black legend ensures clear identification, while the EC1040-000 part alias adds versatility to your labeling needs. Perfect for organization and compliance, these markers are a must-have in any workspace. Explore our Label & Identification Products range for more essential tools.