06181904

Heilind Number:RYC06181904
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06181904
ECAD Model:
3D Model

Description:

06181904

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06181904
Color:White
Legend:4
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.15 - .25 in, 3.8 - 6.3 mm
Part Aliases:EC1041-000
SKU:RYC06181904

Detailed Description

Efficiently mark and organize your cables with our durable Z-Type Marker in striking white. Crafted from flexible PVC, these markers ensure a secure fit with their push-on design, perfect for cables with diameters ranging from .15 to .25 inches (3.8 to 6.3 mm). The straight-cut marker, featuring bold black legends, offers clear identification for streamlined cable management. Ideal for various applications, this essential accessory guarantees easy installation and reliable performance, making it a must-have for any labeling and identification project. Elevate your organization with our top-quality Z-Type Marker.