06181907

Heilind Number:RYC06181907
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06181907
ECAD Model:
3D Model

Description:

06181907

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06181907
Color:White
Legend:7
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.15 - .25 in, 3.8 - 6.3 mm
Part Aliases:EC1044-000
SKU:RYC06181907

Detailed Description

Identify and organize cables with ease using our Z-Type Marker series. Made from durable white flexible PVC, these markers ensure long-lasting performance. The straight-cut design allows for effortless installation on cables with a diameter ranging from .15 to .25 inches (3.8 to 6.3 mm). Featuring a bold black legend, these markers provide clear and concise labeling. Perfect for a variety of applications, these push-on markers are essential for any labeling project. Explore our full range of label and identification products for all your organizational needs.