06181935

Heilind Number:RYC06181935
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06181935
ECAD Model:
3D Model

Description:

06181935

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06181935
Color:White
Legend:Z
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.15 - .25 in, 3.8 - 6.3 mm
Part Aliases:EC1072-000
SKU:RYC06181935

Detailed Description

Easily identify cables with our Z-Type Marker in a sleek white finish. Made of durable flexible PVC, this marker features a straight cut design for effortless attachment. The bold black legend "Z" ensures clear labeling, while its push-on style offers quick installation. Compatible with cables ranging from .15 to .25 inches (3.8 - 6.3 mm) in diameter, it's perfect for organizing and distinguishing wires in any setting. Ideal for label and identification purposes, this marker is a must-have for efficient cable management.