06181942

Heilind Number:RYC06181942
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06181942
ECAD Model:
3D Model

Description:

06181942

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06181942
Color:White
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.15 - .25 in, 3.8 - 6.3 mm
Part Aliases:EC1079-000
SKU:RYC06181942

Detailed Description

Enhance cable organization with our Z-Type Marker in White, a reliable solution for labeling wires. Made of durable PVC, this marker ensures long-lasting performance. With a straight cut design and compatibility with cables ranging from .15 to .25 inches (3.8 to 6.3 mm), it offers versatility for various applications. The black legend color provides clear identification, while the push-on feature allows for easy installation. Compliant with RoHS regulations, it is environmentally friendly. Ideal for use in Label & Identification Products, Clip-On Markers & Sleeves, and Wire & Cable Markers, Cards, & Sleeves categories. Streamline your cable management with this essential accessory, also known as EC1079-000.