06183909

Heilind Number:RYC06183909
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06183909
ECAD Model:
3D Model

Description:

06183909

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06183909
Color:White
Legend:9
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.149 - .248 in, 3.8 - 6.3 mm
Part Aliases:EC1134-000
SKU:RYC06183909

Detailed Description

Easily identify and organize cables with our Z-Type Marker in White. Made of durable Flexible PVC, this marker is designed for long-lasting performance. The straight-cut design and push-on application ensure a secure fit on cables ranging from .149 to .248 inches (3.8 to 6.3 mm) in diameter. Featuring a bold black legend, it provides clear and easy-to-read labeling. Perfect for use in various industries, including telecommunications, electrical, and networking, this marker is an essential tool for efficient cable management. Upgrade your labeling system with this reliable and versatile marker.