| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06201932 |
| Color: | White |
| Legend: | W |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .17 - .27 in, 4.3 - 6.9 mm |
| Part Aliases: | EC1259-000 |
| SKU: | RYC06201932 |
06201932
| Heilind Number: | RYC06201932 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06201932 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Z-Type Marker in White. Made of flexible PVC, this marker features a straight cut for seamless application. With a push-on design, it ensures quick installation on cables ranging from .17 to .27 inches (4.3 to 6.9 mm) in diameter. The black legend stands out against the white background for clear identification. RoHS compliant and durable, it's perfect for organizing and labeling cables in various applications. Find it in our Label & Identification Products section.

