06201937

Heilind Number:RYC06201937
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06201937
ECAD Model:
3D Model

Description:

06201937

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06201937
Color:White
Legend:-
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Part Aliases:EC1264-000
SKU:RYC06201937

Detailed Description

Enhance cable organization with our Z-Type Marker, a versatile solution for effortless identification. Crafted from durable white PVC, this marker is not only flexible but also RoHS compliant, ensuring environmentally friendly performance. The straight-cut design, along with a push-on application, simplifies installation on cables with diameters ranging from 4.3 to 6.9mm. Featuring a black legend for clear labeling, it guarantees easy visibility and efficient cable management. Perfect for various applications in the electronics and telecommunications industries, this marker is a must-have for maintaining order and facilitating quick identification of cables. Elevate your labeling game with this essential accessory.