| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06201938 |
| Color: | White |
| Legend: | / |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .17 - .27 in, 4.3 - 6.9 mm |
| Part Aliases: | EC1265-000 |
| SKU: | RYC06201938 |
06201938
| Heilind Number: | RYC06201938 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06201938 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our Z-Type Marker in classic white. Crafted from durable flexible PVC, this clip-on accessory offers a convenient solution for identifying cables with ease. The straight cut design ensures a seamless fit, while the black legend provides clear labeling. Suitable for cables with diameters ranging from .17 to .27 inches (4.3 to 6.9 mm), it's perfect for various applications. Elevate your labeling game with this essential Wire & Cable Marker.

