06203436

Heilind Number:RYC06203436
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06203436
ECAD Model:
3D Model

Description:

06203436

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06203436
Color:Yellow
Legend:+
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Part Aliases:EC1307-000
SKU:RYC06203436

Detailed Description

Enhance cable organization with our Z-Type Marker in vibrant yellow. Designed for easy identification, this PVC marker features a straight cut for seamless attachment to cables. The black plus symbol legend ensures clear labeling, while the push-on design accommodates cable diameters ranging from 0.17 to 0.27 inches (4.3 to 6.9 mm). Perfect for labeling projects in various industries, this marker is a reliable solution for efficient cable management. Upgrade your labeling system with this essential accessory.