06203913

Heilind Number:RYC06203913
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06203913
ECAD Model:
3D Model

Description:

06203913

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06203913
Color:White
Legend:D
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.169 - .271 in, 4.3 - 6.9 mm
Part Aliases:EC1324-000
SKU:RYC06203913

Detailed Description

Identify cables swiftly and efficiently with our Z-Type Marker in White. Made of durable Flexible PVC, this marker boasts a Straight cut for seamless application. The Black legend contrasts sharply for enhanced visibility, while the Push-On design ensures easy installation. Suitable for cables ranging from .169 to .271 inches (4.3 to 6.9 mm) in diameter, this essential accessory is perfect for organizing and labeling wires in any setting. Explore our Label & Identification Products range for more innovative solutions.