06221902

Heilind Number:RYC06221902
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06221902
ECAD Model:
3D Model

Description:

06221902

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06221902
Color:White
Legend:2
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Part Aliases:EC1408-000
SKU:RYC06221902

Detailed Description

Easily identify cables with our Z-Type Marker in classic white. Made of durable PVC, these push-on markers feature straight cuts for quick installation. The black legends provide clear labeling, ensuring efficient organization. Compatible with cables ranging from .22 to .35 inches (5.5 to 8.9 mm) in diameter, they offer versatility for various applications. Perfect for labeling wires and cables in any setting, these markers are a essential for maintaining order and efficiency. Explore our Label & Identification Products range for more options.