06221912

Heilind Number:RYC06221912
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06221912
ECAD Model:
3D Model

Description:

06221912

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06221912
Color:White
Legend:C
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Part Aliases:EC1418-000
SKU:RYC06221912

Detailed Description

Effortlessly organize and identify cables with our Z-Type Marker in classic white. Crafted from durable PVC, this marker ensures lasting performance in any setting. Featuring straight cuts for easy application, it is designed for push-on installation on cables with diameters ranging from .22 to .35 inches (5.5 to 8.9 mm). The bold black legend "C" stands out clearly for quick and efficient cable management. Perfect for a wide range of applications, this marker is a must-have for any workspace in need of tidy and efficient labeling solutions.