06223422

Heilind Number:RYC06223422
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06223422
ECAD Model:
3D Model

Description:

06223422

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06223422
Color:Yellow
Legend:M
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Part Aliases:EC1471-000
SKU:RYC06223422

Detailed Description

Effortlessly identify cables with our Z-Type Marker in vibrant Yellow. Made of durable PVC, these markers feature a straight cut for easy application on cables with a diameter ranging from .22 to .35 inches (5.5 to 8.9 mm). The black legend stands out clearly against the bright background, ensuring quick and accurate cable identification. Designed for convenience, these push-on markers streamline the labeling process, making them a must-have in any workspace. Perfect for organization and efficiency, they are a valuable addition to our range of Label & Identification Products.