06223427

Heilind Number:RYC06223427
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06223427
ECAD Model:
3D Model

Description:

06223427

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06223427
Color:Yellow
Legend:R
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Part Aliases:EC1476-000
SKU:RYC06223427

Detailed Description

Easily identify and organize your cables with our Yellow Z-Type Marker. Made of durable PVC, this marker features a straight cut for seamless application. The black "R" legend provides clear labeling, while the push-on design ensures quick and secure attachment. Compatible with cable diameters ranging from .22 to .35 inches (5.5 to 8.9 mm), it offers versatile usage. Perfect for efficient cable management, this marker is a must-have in any workspace. Explore our Label & Identification Products for more solutions to streamline your organization.