| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06223948 |
| Color: | White |
| Legend: | . |
| Series: | Z-Type Marker |
| Material: | PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .22 - .35 in, 5.5 - 8.9 mm |
| Part Aliases: | EC1533-000 |
| SKU: | RYC06223948 |
06223948
| Heilind Number: | RYC06223948 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06223948 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Z-Type Marker in White. Made of durable PVC, this straight-cut marker is designed for a secure push-on attachment, fitting cable diameters ranging from .22 to .35 inches (5.5 to 8.9 mm). The black legend stands out clearly for efficient labeling. Perfect for organizing wires and cables in various applications, this marker is a reliable solution for labeling and identification needs. Explore our range of Label & Identification Products for more options.

