| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06241900 |
| Color: | White |
| Material: | PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .31 - .5 in, 7.9 - 12.7 mm |
| Part Aliases: | EC1584-000 |
| SKU: | RYC06241900 |
06241900
| Heilind Number: | RYC06241900 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06241900 |
| ECAD Model: |
Specifications
Detailed Description
Easily mark and identify cables with our PVC Push-On Marker Sleeve in classic white. Designed for straight-cut installation on cables ranging from .31 to .5 inches (7.9 to 12.7 mm) in diameter, this durable sleeve ensures clear organization in any wiring setup. Featuring crisp black legends for easy reading, it's perfect for labeling applications in various industries. Stay organized and efficient with this essential cable management solution.

