06243401

Heilind Number:RYC06243401
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06243401
ECAD Model:
3D Model

Description:

06243401

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06243401
Color:Yellow
Legend:1
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Part Aliases:EC1628-000
SKU:RYC06243401

Detailed Description

Enhance cable organization with our vibrant Yellow Z-Type Marker, a must-have accessory for efficient labeling. Crafted from durable PVC, this marker ensures long-lasting performance in various environments. The straight-cut design offers easy installation, making it suitable for a range of applications. Featuring a bold black legend, it guarantees clear and legible identification. Designed for convenience, it is a push-on type marker compatible with cable diameters ranging from .31 to .5 inches (7.9 to 12.7 mm). Perfect for labeling projects in the industrial or residential sector, this marker is part of our extensive collection of Label & Identification Products. Elevate your cable management system with this essential component.