06243402

Heilind Number:RYC06243402
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06243402
ECAD Model:
3D Model

Description:

06243402

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06243402
Color:Yellow
Legend:2
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Part Aliases:EC1629-000
SKU:RYC06243402

Detailed Description

Enhance cable organization with our vibrant Yellow Z-Type Marker, designed for efficient identification of wires and cables in various applications. Constructed from durable PVC, this marker ensures long-lasting performance, while its straight cut and push-on installation method offer convenience during use. Featuring a black legend, it provides clear and easy-to-read labeling. Compatible with cable diameters ranging from .31 to .5 inches (7.9 to 12.7 mm), it is versatile and suitable for a wide range of cable sizes. Ideal for use in label and identification projects, this marker is a must-have for efficient cable management.