06243414

Heilind Number:RYC06243414
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06243414
ECAD Model:
3D Model

Description:

06243414

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06243414
Color:Yellow
Legend:E
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Part Aliases:EC1641-000
SKU:RYC06243414

Detailed Description

Enhance cable organization with our Yellow Z-Type Marker, designed for easy identification and efficient labeling. Crafted from durable PVC, this marker ensures long-lasting performance, even in demanding environments. The straight-cut design and push-on application method make installation a breeze, while the black legend provides clear and crisp labeling. Compatible with cables ranging from .31 to .5 inches (7.9 to 12.7 mm) in diameter, this marker is versatile and practical for a wide range of applications. Perfect for use in labeling and identification projects, it belongs to our extensive range of Wire & Cable Markers, Cards, & Sleeves, offering comprehensive solutions for all your organizational needs. Elevate your cable management system with the reliability and functionality of our Yellow Z-Type Marker.