06243442

Heilind Number:RYC06243442
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06243442
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06243442

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06243442
Color:Yellow
Series:Z-Type Marker
Material:PVC
Marker Cut:Chevron
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.311 - .5 in, 7.9 - 12.7 mm
Part Aliases:330438-000
SKU:RYC06243442

Detailed Description

Enhance cable identification with our Z-Type Marker in vibrant yellow. Crafted from durable PVC, this Chevron-cut marker ensures clear visibility and easy installation with its push-on design, compatible with cables ranging from .311 to .5 inches in diameter. Featuring sleek black legends, it guarantees efficient labeling in any environment. Perfect for organizing wire and cable systems, this marker is a must-have in your labeling toolkit. Elevate your cable management game with our high-quality marker, a reliable solution for all your identification needs.