| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06243913 |
| Color: | White |
| Legend: | D |
| Series: | Z-Type Marker |
| Material: | PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .31 - .5 in, 7.9 - 12.7 mm |
| Part Aliases: | EC1681-000 |
| SKU: | RYC06243913 |
06243913
| Heilind Number: | RYC06243913 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06243913 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Z-Type Marker in classic white. Designed for efficient installation, this PVC marker features a straight cut for a seamless fit on cables ranging from 0.31 to 0.5 inches (7.9 to 12.7 mm) in diameter. The black legend ensures clear labeling, while the push-on style offers convenience. Perfect for organizing wire and cable systems, this marker is a must-have in any workspace.

