06243914

Heilind Number:RYC06243914
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06243914
ECAD Model:
3D Model

Description:

06243914

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06243914
Color:White
Legend:E
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Part Aliases:EC1682-000
SKU:RYC06243914

Detailed Description

Elevate your cable organization with our Z-Type Marker in crisp white PVC. Designed for easy installation, this push-on marker ensures efficient identification on cables with a diameter ranging from .31 to .5 inches (7.9 to 12.7 mm). The straight-cut design and black legend offer a sleek and professional look, perfect for labeling in various settings. Whether for industrial use or at-home organization, this marker is a versatile solution for clear and durable cable identification. Upgrade your labeling game with our Z-Type Marker today.