06243924

Heilind Number:RYC06243924
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06243924
ECAD Model:
3D Model

Description:

06243924

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06243924
Color:White
Legend:O
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Part Aliases:EC1692-000
SKU:RYC06243924

Detailed Description

Elevate your cable organization with our Z-Type Marker in classic White. Crafted from durable PVC, this marker ensures long-lasting performance. Featuring a straight cut design and a bold Black legend, it offers clear and professional cable identification. Easy to use with a push-on installation, it's compatible with cable diameters ranging from .31 to .5 inches (7.9 to 12.7 mm). Perfect for labeling and organizing wires, this marker is a must-have for any project requiring efficient cable management. Upgrade your workflow with this essential accessory from our Label & Identification Products collection.