06243937

Heilind Number:RYC06243937
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06243937
ECAD Model:
3D Model

Description:

06243937

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06243937
Color:White
Legend:-
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Part Aliases:EC1705-000
SKU:RYC06243937

Detailed Description

Enhance cable identification with our White PVC Push-On Marker, designed for seamless installation on cables with a diameter ranging from .31 to .5 inches (7.9 to 12.7 mm). Featuring a durable construction and straight-cut design, this marker ensures lasting visibility and organization in any application. The black legend stands out clearly against the white background, facilitating easy identification. Perfect for labeling wires and cables in various settings, from industrial environments to office spaces. Upgrade your cable management system with this essential labeling solution.