100G1121-0.75-6/9-0

Heilind Number:RYC100G1121-0.75-6/9-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:100G1121-0.75-6/9-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

100G1121-0.75-6/9-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 100G1121-0.75-6/9-0
Voltage:750 V AC
Conductor Material:Tin-Plated Copper
Jacket Material:Flame-Retardant, Modified Polyester
Operating Temperature Range:-55 - 105 °C
Wire Size:.75 mm²
Part Aliases:E927093001
SKU:RYC100G1121-0.75-6/9-0

Detailed Description

Enhance your industrial setup with our high-quality Multiconductor Industrial Cable, designed for optimal performance in demanding environments. Featuring a robust Flame-Retardant, Modified Polyester jacket and tin-plated copper conductors, this cable ensures reliable power transmission at 750V AC. With a wire size of 0.75 mm² and an operating temperature range of -55 to 105°C, it is suitable for a wide range of applications. Rest assured, our cable is RoHS compliant, meeting strict environmental standards. Upgrade to this durable and efficient solution for your electrical power and industrial needs.