13611303

Heilind Number:RYC13611303
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:13611303
ECAD Model:
3D Model

Description:

13611303

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 13611303
Color:Orange
Legend:3
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Tie-On
Compatible Cable Diameter:.165 - .276 in, 4.2 - 7 mm
Series:K-Type Marker
Part Aliases:EC6453-000
SKU:RYC13611303

Detailed Description

Ensure efficient cable identification with our K-Type Marker in vibrant Orange. Made of durable Flexible PVC, this Tie-On marker features a Straight cut design for seamless application. With a versatile compatibility range of .165 to .276 inches (4.2 to 7 mm), it's suitable for various cable sizes. The Black legend offers clear and lasting identification. Perfect for organizing and labeling wires, this marker is a must-have in any professional setting. Explore our Label & Identification Products for more options.