13611401

Heilind Number:RYC13611401
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:13611401
ECAD Model:
3D Model

Description:

13611401

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 13611401
Color:Yellow
Legend:1
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Tie-On
Compatible Cable Diameter:.165 - .276 in, 4.2 - 7 mm
Series:K-Type Marker
Part Aliases:EC6455-000
SKU:RYC13611401

Detailed Description

Enhance cable organization with our Yellow K-Type Marker Tie-On, a convenient solution for labeling wires or cords. Made from flexible PVC, this marker ensures durability and reliability in various applications. Featuring a straight cut design and black legend, it offers clear identification for streamlined maintenance. With a secure tie-on mechanism, it accommodates cable diameters ranging from .165 to .276 inches (4.2 to 7 mm). RoHS compliant and crafted to the highest standards, it guarantees both performance and environmental responsibility. Ideal for use in a wide range of industries, this marker is a must-have for efficient cable management.