13611415

Heilind Number:RYC13611415
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:13611415
ECAD Model:
3D Model

Description:

13611415

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 13611415
Color:Yellow
Legend:F
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Tie-On
Compatible Cable Diameter:.165 - .276 in, 4.2 - 7 mm
Series:K-Type Marker
Part Aliases:EC6469-000
SKU:RYC13611415

Detailed Description

Enhance cable organization with our Yellow K-Type Marker, a versatile solution for identifying wires and cables with ease. This durable marker, crafted from flexible PVC, ensures long-lasting performance in various environments. The straight cut design and Tie-On feature make installation a breeze, accommodating cable diameters ranging from .165 to .276 inches (4.2 to 7 mm). With a sleek black legend engraved on a vibrant yellow background, it offers clear and visible labeling. Compliant with RoHS standards, this marker guarantees both quality and environmental responsibility. Perfect for use in a variety of industries, it is a must-have for efficient cable management.