13611437

Heilind Number:RYC13611437
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:13611437
ECAD Model:
3D Model

Description:

13611437

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 13611437
Color:Yellow
Legend:-
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Tie-On
Compatible Cable Diameter:.165 - .276 in, 4.2 - 7 mm
Series:K-Type Marker
Part Aliases:EC6491-000
SKU:RYC13611437

Detailed Description

Effortlessly organize your cables with our vibrant yellow Tie-On marker, designed for quick and secure identification in any setting. RoHS compliant and crafted from durable flexible PVC, this marker ensures lasting performance. With straight cut marker for easy application, it accommodates cables with a diameter ranging from .165 to .276 inches (4.2 to 7 mm). Featuring a black legend, it guarantees clear and legible labeling. Part of our K-Type Marker series, this essential accessory falls under the Label & Identification Products category, offering efficiency and convenience for all your cable management needs.